



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $12.06100 | $120.61 |
| 30 | $10.68533 | $320.56 |
| 50 | $10.12880 | $506.44 |
| 100 | $9.45060 | $945.06 |
| 250 | $8.67632 | $2,169.08 |
| 500 | $8.17036 | $4,085.18 |
| 1,000 | $7.72443 | $7,724.43 |
| 2,500 | $7.21562 | $18,039.05 |
| 5,000 | $6.88394 | $34,419.70 |











