



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.92900 | $119.29 |
| 30 | $10.56200 | $316.86 |
| 50 | $10.01220 | $500.61 |
| 100 | $9.34210 | $934.21 |
| 250 | $8.57536 | $2,143.84 |
| 500 | $8.07450 | $4,037.25 |
| 1,000 | $7.63325 | $7,633.25 |
| 2,500 | $7.12978 | $17,824.45 |
| 5,000 | $6.80150 | $34,007.50 |











