



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.79000 | $117.90 |
| 30 | $10.43867 | $313.16 |
| 50 | $9.89540 | $494.77 |
| 100 | $9.23270 | $923.27 |
| 250 | $8.47408 | $2,118.52 |
| 500 | $7.97864 | $3,989.32 |
| 1,000 | $7.54208 | $7,542.08 |
| 2,500 | $7.04385 | $17,609.62 |
| 5,000 | $6.71904 | $33,595.20 |











