


0430300001-10-W4-D | |
---|---|
DigiKey Part Number | 0430300001-10-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-10-W4-D |
Description | 10" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.00400 | $110.04 |
30 | $9.73733 | $292.12 |
50 | $9.22780 | $461.39 |
100 | $8.60520 | $860.52 |
250 | $7.89388 | $1,973.47 |
500 | $7.42888 | $3,714.44 |
1,000 | $7.01929 | $7,019.29 |
2,500 | $6.55196 | $16,379.90 |
5,000 | $6.24724 | $31,236.20 |









