



0430300001-10-A4-D | |
|---|---|
DigiKey Part Number | 0430300001-10-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-10-A4-D |
Description | 10" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.98900 | $109.89 |
| 30 | $9.72500 | $291.75 |
| 50 | $9.21580 | $460.79 |
| 100 | $8.59420 | $859.42 |
| 250 | $7.88372 | $1,970.93 |
| 500 | $7.41934 | $3,709.67 |
| 1,000 | $7.01027 | $7,010.27 |
| 2,500 | $6.54354 | $16,358.85 |
| 5,000 | $6.23921 | $31,196.05 |











