



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.60600 | $106.06 |
| 30 | $9.38067 | $281.42 |
| 50 | $8.88740 | $444.37 |
| 100 | $8.28640 | $828.64 |
| 250 | $7.59864 | $1,899.66 |
| 500 | $7.14892 | $3,574.46 |
| 1,000 | $6.75281 | $6,752.81 |
| 2,500 | $6.30073 | $15,751.82 |
| 5,000 | $6.00595 | $30,029.75 |











