



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.30200 | $103.02 |
| 30 | $9.10933 | $273.28 |
| 50 | $8.62760 | $431.38 |
| 100 | $8.04230 | $804.23 |
| 250 | $7.37304 | $1,843.26 |
| 500 | $6.93532 | $3,467.66 |
| 1,000 | $6.54966 | $6,549.66 |
| 2,500 | $6.10953 | $15,273.83 |
| 5,000 | $5.82255 | $29,112.75 |











