



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.14500 | $101.45 |
| 30 | $8.97233 | $269.17 |
| 50 | $8.49780 | $424.89 |
| 100 | $7.92060 | $792.06 |
| 250 | $7.25960 | $1,814.90 |
| 500 | $6.82812 | $3,414.06 |
| 1,000 | $6.44779 | $6,447.79 |
| 2,500 | $6.01366 | $15,034.15 |
| 5,000 | $5.73067 | $28,653.35 |











