0395265005 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol PCD Shenzhen
In Stock: 99
Unit Price: $25.21000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,197
Unit Price: $6.20000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $2.49569
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,200
Unit Price: $6.20000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $2.49569
Datasheet
0395265005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0395265005
0395265005
0395265005

0395265005

DigiKey Part Number
WM25940-ND
Manufacturer
Manufacturer Product Number
0395265005
Description
TERM BLOCK HDR 5POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395265005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.150" (3.81mm)
Insulation Height
0.330" (8.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.79000$17.79
10$12.75200$127.52
25$11.11840$277.96
50$10.06760$503.38
100$9.18400$918.40
360$7.94569$2,860.45
720$7.45688$5,368.95
1,080$7.21952$7,797.08
5,040$6.57235$33,124.64
Manufacturers Standard Package