
0395240005 | |
|---|---|
DigiKey Part Number  | 0395240005-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0395240005  | 
Description  | TERM BLOCK PLUG 5POS 5MM  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0395240005 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 5  | |
Positions Per Level  | 5  | |
Number of Levels  | 1  | |
Pitch  | 0.197" (5.00mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw - Rising Cage Clamp  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | -  | |
Current - UL  | 18 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 12-30 AWG  | |
Wire Gauge or Range - mm²  | -  | |
Color  | Black  | |
Operating Temperature  | -40°C ~ 115°C  | |
Contact Mating Finish  | Tin  | |
Features  | Mating Flange  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | -  | |
Torque - Screw  | 0.56 Nm (5.0 Lb-In)  | |
Wire Strip Length  | 6.5mm  | |
Contact Material  | Phosphor Bronze  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.591" (15.00mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,080 | $15.74832 | $17,008.19 | 





