0334823638 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4,647
Unit Price: $19.98000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,004
Unit Price: $23.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.90108
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.80411
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.08233
Datasheet

Parametric Equivalent


Molex
In Stock: 6,027
Unit Price: $23.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 228
Unit Price: $22.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 959
Unit Price: $8.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,022
Unit Price: $15.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,029
Unit Price: $15.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,041
Unit Price: $8.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,049
Unit Price: $20.06000
Datasheet
MX150 Connectors: Beyond the Garage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334823638

DigiKey Part Number
0334823638-ND
Manufacturer
Manufacturer Product Number
0334823638
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334823601Molex4,647WM16539-ND$19.98000Parametric Equivalent
0334823602Molex5,004WM16538-ND$23.35000Parametric Equivalent
0334823611Molex00334823611-ND$5.90108Parametric Equivalent
0334823620Molex00334823620-ND$6.80411Parametric Equivalent
0334823623Molex00334823623-ND$5.08233Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,100$7.34383$15,422.04