



Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334823601 | Molex | 4,647 | WM16539-ND | $19.98000 | Parametric Equivalent |
| 0334823602 | Molex | 5,004 | WM16538-ND | $23.35000 | Parametric Equivalent |
| 0334823628 | Molex | 6,027 | 0334823628-ND | $23.35000 | Parametric Equivalent |
| 0334823629 | Molex | 228 | 0334823629-ND | $22.94000 | Parametric Equivalent |
| 0334823631 | Molex | 959 | 0334823631-ND | $8.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.95000 | $15.95 |
| 10 | $13.53300 | $135.33 |
| 25 | $12.68080 | $317.02 |
| 50 | $12.07580 | $603.79 |
| 100 | $11.49780 | $1,149.78 |
| 250 | $10.77772 | $2,694.43 |
| 500 | $10.26306 | $5,131.53 |

