Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334823601 | Molex | 4,647 | WM16539-ND | $19.98000 | Parametric Equivalent |
| 0334823602 | Molex | 5,004 | WM16538-ND | $23.35000 | Parametric Equivalent |
| 0334823611 | Molex | 0 | 0334823611-ND | $5.90108 | Parametric Equivalent |
| 0334823620 | Molex | 0 | 0334823620-ND | $6.80411 | Parametric Equivalent |
| 0334823628 | Molex | 6,027 | 0334823628-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $5.08233 | $10,672.89 |









