0210207650 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 118
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 685
Unit Price: $20.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,052
Unit Price: $19.90000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $33.71851
Datasheet

Parametric Equivalent


Molex
In Stock: 848
Unit Price: $28.61000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 225
Unit Price: $30.17000
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)

0210207650

DigiKey Part Number
900-0210207650-ND
Manufacturer
Manufacturer Product Number
0210207650
Description
CABLE FFC/FPC 50POS 0.5MM 3"
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 50POS 0.5MM 2"
In-Stock: 0
Unit Price: $47.93000
CABLE FFC/FPC 50POS 0.5MM 4"
In-Stock: 0
Unit Price: $41.27000
CABLE FFC/FPC 50POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 8"
In-Stock: 243
Unit Price: $46.11867