0210200547 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 553
Unit Price: $25.73000
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex RF Connectors | Digi-Key Daily

0210200547

DigiKey Part Number
900-0210200547-ND
Manufacturer
Manufacturer Product Number
0210200547
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 50POS 0.5MM 2"
In-Stock: 0
Unit Price: $47.93000
CABLE FFC/FPC 50POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 5"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 8"
In-Stock: 243
Unit Price: $46.11867