0210202750 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 313
Unit Price: $32.23000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $22.03255
Datasheet

Parametric Equivalent


Molex
In Stock: 216
Unit Price: $25.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 405
Unit Price: $45.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $36.40086
Datasheet

Parametric Equivalent


GCT
In Stock: 498
Unit Price: $21.54000
Datasheet

Parametric Equivalent


GCT
In Stock: 192
Unit Price: $12.33000
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: $8.66785
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $39.96000
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

0210202750

DigiKey Part Number
900-0210202750-ND
Manufacturer
Manufacturer Product Number
0210202750
Description
CABLE FFC/FPC 50POS 0.5MM 5"
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 50POS 0.5MM 2"
In-Stock: 0
Unit Price: $47.93000
CABLE FFC/FPC 50POS 0.5MM 4"
In-Stock: 0
Unit Price: $41.27000
CABLE FFC/FPC 50POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 50POS 0.5MM 8"
In-Stock: 243
Unit Price: $46.11867