0210200111 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $18.15938
Datasheet

Parametric Equivalent


Molex
In Stock: 483
Unit Price: $30.79000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,009
Unit Price: $29.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,631
Unit Price: $19.10000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $47.78330
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $48.13283
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.15938
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $18.15938
Datasheet

Parametric Equivalent


GCT
In Stock: 205
Unit Price: $9.47000
Datasheet

Parametric Equivalent


GCT
In Stock: 394
Unit Price: $9.63000
Datasheet
21020-0095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21020-0095
Premo-Flex Flat Flex Cable Jumpers

0210200111

DigiKey Part Number
0210200111-ND
Manufacturer
Manufacturer Product Number
0210200111
Description
CABLE FFC/FPC 10POS 0.5MM 9"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
9.000" (228.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 3433
Unit Price: $10.97600
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 6"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 0
Unit Price:
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price: