0191930105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 592
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,650
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.26309
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.91468
Datasheet

Parametric Equivalent


3M
In Stock: 454
Unit Price: $2.22000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.72997
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,812
Unit Price: $8.22000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,950
Unit Price: $3.21000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 294
Unit Price: $64.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,060
Unit Price: $9.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.62000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $21.45104
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 552
Unit Price: $4.03000
Datasheet

Parametric Equivalent


3M
In Stock: 685
Unit Price: $2.06000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930105

DigiKey Part Number
0191930105-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191930105
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.