Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323059

DigiKey Part Number
323059-ND
Manufacturer
Manufacturer Product Number
323059
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.739" (18.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, High Temperature, Serrated Termination
Color
-
Contact Material
Nickel
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.59000$66.59
10$56.58900$565.89
25$53.04520$1,326.13
50$50.51120$2,525.56
100$48.09990$4,809.99
250$45.08932$11,272.33
500$42.93842$21,469.21
1,000$40.89086$40,890.86
Manufacturers Standard Package