Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

51979-1 | |
|---|---|
DigiKey Part Number | 51979-1-ND |
Manufacturer | |
Manufacturer Product Number | 51979-1 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51979-1 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690202 | Molex | 4,552 | WM13689-ND | $2.55000 | Parametric Equivalent |
| 0191930103 | Molex | 5,490 | WM19860-ND | $3.12000 | Parametric Equivalent |
| 0192030092 | Molex | 0 | 0192030092-ND | $1.26309 | Parametric Equivalent |
| 0192030493 | Molex | 0 | 0192030493-ND | $0.91468 | Parametric Equivalent |
| 13-6 | 3M | 154 | 3M158482-ND | $2.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.45104 | $21,451.04 |













