0190730527 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2,407
Unit Price: $4.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,956
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 5,950
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,266
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Molex
In Stock: 4,982
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.63731
Datasheet

Parametric Equivalent


Molex
In Stock: 146
Unit Price: $4.36000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $1.98064
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,431
Unit Price: $4.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,555
Unit Price: $13.98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 697
Unit Price: $7.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,459
Unit Price: $4.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,736
Unit Price: $15.62000
Datasheet

Parametric Equivalent


3M
In Stock: 332
Unit Price: $6.17000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190730527

DigiKey Part Number
0190730527-ND
Manufacturer
Manufacturer Product Number
0190730527
Description
CONN RING CIRC 14-16AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.544" (13.82mm)
Length - Overall
1.225" (31.12mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.