
2-320564-3 | |
|---|---|
DigiKey Part Number | A135497TR-ND - Tape & Reel (TR) A135497CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320564-3 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320564-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.11900 | $41.19 |
| 25 | $3.86080 | $96.52 |
| 50 | $3.67660 | $183.83 |
| 100 | $3.50070 | $350.07 |
| 250 | $3.28136 | $820.34 |
| 500 | $3.12450 | $1,562.25 |
| 1,000 | $2.97520 | $2,975.20 |
| 2,500 | $2.78886 | $6,972.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.73544 | $13,677.20 |
| 10,000 | $2.60493 | $26,049.30 |
| 15,000 | $2.53152 | $37,972.80 |
| 25,000 | $2.44199 | $61,049.75 |

