
53421-1 | |
|---|---|
DigiKey Part Number | A113904-ND |
Manufacturer | |
Manufacturer Product Number | 53421-1 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $13.64800 | $136.48 |
| 25 | $12.79280 | $319.82 |
| 50 | $12.17940 | $608.97 |
| 100 | $11.59720 | $1,159.72 |
| 250 | $10.87112 | $2,717.78 |
| 500 | $10.35186 | $5,175.93 |
| 1,000 | $9.85783 | $9,857.83 |
| 3,000 | $9.12291 | $27,368.73 |




