



0039000219-08-W0 | |
---|---|
DigiKey Part Number | 0039000219-08-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-W0 |
Description | 8" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.85800 | $108.58 |
30 | $9.60667 | $288.20 |
50 | $9.10300 | $455.15 |
100 | $8.48880 | $848.88 |
250 | $7.78548 | $1,946.37 |
500 | $7.32616 | $3,663.08 |
1,000 | $6.92122 | $6,921.22 |
2,500 | $6.45912 | $16,147.80 |
5,000 | $6.15787 | $30,789.35 |









