



0039000219-06-W0 | |
---|---|
DigiKey Part Number | 0039000219-06-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-W0 |
Description | 6" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.47100 | $104.71 |
30 | $9.26100 | $277.83 |
50 | $8.77360 | $438.68 |
100 | $8.17930 | $817.93 |
250 | $7.49904 | $1,874.76 |
500 | $7.05482 | $3,527.41 |
1,000 | $6.66323 | $6,663.23 |
2,500 | $6.21631 | $15,540.77 |
5,000 | $5.92493 | $29,624.65 |









