



0039000219-03-W0 | |
---|---|
DigiKey Part Number | 0039000219-03-W0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-W0 |
Description | 3" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.88700 | $98.87 |
30 | $8.73967 | $262.19 |
50 | $8.27640 | $413.82 |
100 | $7.71260 | $771.26 |
250 | $7.06732 | $1,766.83 |
500 | $6.64602 | $3,323.01 |
1,000 | $6.27460 | $6,274.60 |
2,500 | $5.85071 | $14,626.78 |
5,000 | $5.57433 | $27,871.65 |









