



0039000219-08-W2-D | |
---|---|
DigiKey Part Number | 0039000219-08-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-W2-D |
Description | 8" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $25.07600 | $250.76 |
30 | $22.36967 | $671.09 |
50 | $21.28120 | $1,064.06 |
100 | $19.95600 | $1,995.60 |
250 | $18.44288 | $4,610.72 |
500 | $17.45510 | $8,727.55 |
1,000 | $16.58540 | $16,585.40 |
2,500 | $15.59358 | $38,983.95 |
5,000 | $15.30151 | $76,507.55 |









