



0039000219-03-W2-D | |
---|---|
DigiKey Part Number | 0039000219-03-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-W2-D |
Description | 3" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.38700 | $243.87 |
30 | $21.75100 | $652.53 |
50 | $20.69000 | $1,034.50 |
100 | $19.39850 | $1,939.85 |
250 | $17.92264 | $4,480.66 |
500 | $16.95950 | $8,479.75 |
1,000 | $16.11138 | $16,111.38 |
2,500 | $15.14427 | $37,860.68 |
5,000 | $14.82916 | $74,145.80 |









