



0039000219-02-W2-D | |
---|---|
DigiKey Part Number | 0039000219-02-W2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-W2-D |
Description | 2" PRE-CRIMP A2016 WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.31700 | $243.17 |
30 | $21.68033 | $650.41 |
50 | $20.62440 | $1,031.22 |
100 | $19.33610 | $1,933.61 |
250 | $17.86408 | $4,466.02 |
500 | $16.90326 | $8,451.63 |
1,000 | $16.05750 | $16,057.50 |
2,500 | $15.09294 | $37,732.35 |
5,000 | $14.77242 | $73,862.10 |









