



0039000219-02-Y9 | |
---|---|
DigiKey Part Number | 0039000219-02-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-02-Y9 |
Description | 2" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.73800 | $97.38 |
30 | $8.60500 | $258.15 |
50 | $8.15020 | $407.51 |
100 | $7.59440 | $759.44 |
250 | $6.95864 | $1,739.66 |
500 | $6.54334 | $3,271.67 |
1,000 | $6.17714 | $6,177.14 |
2,500 | $5.75913 | $14,397.82 |
5,000 | $5.48661 | $27,433.05 |









