



0039000219-05-Y9 | |
---|---|
DigiKey Part Number | 0039000219-05-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-Y9 |
Description | 5" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.45500 | $104.55 |
30 | $9.24733 | $277.42 |
50 | $8.76220 | $438.11 |
100 | $8.16780 | $816.78 |
250 | $7.48848 | $1,872.12 |
500 | $7.04462 | $3,522.31 |
1,000 | $6.65360 | $6,653.60 |
2,500 | $6.20729 | $15,518.23 |
5,000 | $5.91627 | $29,581.35 |









