



0039000219-04-Y9 | |
---|---|
DigiKey Part Number | 0039000219-04-Y9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-Y9 |
Description | 4" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.22400 | $102.24 |
30 | $9.04133 | $271.24 |
50 | $8.56460 | $428.23 |
100 | $7.98340 | $798.34 |
250 | $7.31824 | $1,829.56 |
500 | $6.88344 | $3,441.72 |
1,000 | $6.50032 | $6,500.32 |
2,500 | $6.06306 | $15,157.65 |
5,000 | $5.77793 | $28,889.65 |









