



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.46700 | $94.67 |
30 | $8.75900 | $262.77 |
50 | $8.44940 | $422.47 |
100 | $8.04510 | $804.51 |
250 | $7.54084 | $1,885.21 |
500 | $7.18078 | $3,590.39 |
1,000 | $6.83799 | $6,837.99 |
2,500 | $6.41000 | $16,025.00 |
5,000 | $6.10423 | $30,521.15 |









