



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.45500 | $94.55 |
| 30 | $8.74767 | $262.43 |
| 50 | $8.43860 | $421.93 |
| 100 | $8.03490 | $803.49 |
| 250 | $7.53124 | $1,882.81 |
| 500 | $7.17162 | $3,585.81 |
| 1,000 | $6.82927 | $6,829.27 |
| 2,500 | $6.40182 | $16,004.55 |
| 5,000 | $6.09644 | $30,482.20 |











