



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.24800 | $82.48 |
30 | $7.63100 | $228.93 |
50 | $7.36100 | $368.05 |
100 | $7.00950 | $700.95 |
250 | $6.57012 | $1,642.53 |
500 | $6.25632 | $3,128.16 |
1,000 | $5.95766 | $5,957.66 |
2,500 | $5.58472 | $13,961.80 |
5,000 | $5.31833 | $26,591.65 |









