



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.57000 | $205.70 |
| 30 | $19.03567 | $571.07 |
| 50 | $18.36180 | $918.09 |
| 100 | $17.48380 | $1,748.38 |
| 250 | $16.38908 | $4,097.27 |
| 500 | $15.60670 | $7,803.35 |
| 1,000 | $14.86209 | $14,862.09 |
| 2,500 | $13.93232 | $34,830.80 |
| 5,000 | $13.26809 | $66,340.45 |











