



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.19200 | $201.92 |
| 30 | $18.68200 | $560.46 |
| 50 | $18.01980 | $900.99 |
| 100 | $17.15910 | $1,715.91 |
| 250 | $16.08388 | $4,020.97 |
| 500 | $15.31632 | $7,658.16 |
| 1,000 | $14.58552 | $14,585.52 |
| 2,500 | $13.67308 | $34,182.70 |
| 5,000 | $13.02116 | $65,105.80 |











