



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.31500 | $203.15 |
| 30 | $18.79967 | $563.99 |
| 50 | $18.13340 | $906.67 |
| 100 | $17.26760 | $1,726.76 |
| 250 | $16.18584 | $4,046.46 |
| 500 | $15.41318 | $7,706.59 |
| 1,000 | $14.67776 | $14,677.76 |
| 2,500 | $13.75950 | $34,398.75 |
| 5,000 | $13.10348 | $65,517.40 |











