



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.63600 | $206.36 |
| 30 | $19.09567 | $572.87 |
| 50 | $18.41940 | $920.97 |
| 100 | $17.53970 | $1,753.97 |
| 250 | $16.44068 | $4,110.17 |
| 500 | $15.65604 | $7,828.02 |
| 1,000 | $14.90911 | $14,909.11 |
| 2,500 | $13.97642 | $34,941.05 |
| 5,000 | $13.31010 | $66,550.50 |











