



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.21700 | $202.17 |
| 30 | $18.70667 | $561.20 |
| 50 | $18.04300 | $902.15 |
| 100 | $17.18050 | $1,718.05 |
| 250 | $16.10460 | $4,026.15 |
| 500 | $15.33606 | $7,668.03 |
| 1,000 | $14.60426 | $14,604.26 |
| 2,500 | $13.69064 | $34,226.60 |
| 5,000 | $13.03792 | $65,189.60 |











