



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.35600 | $203.56 |
| 30 | $18.83533 | $565.06 |
| 50 | $18.16780 | $908.39 |
| 100 | $17.30050 | $1,730.05 |
| 250 | $16.21676 | $4,054.19 |
| 500 | $15.44278 | $7,721.39 |
| 1,000 | $14.70596 | $14,705.96 |
| 2,500 | $13.78588 | $34,464.70 |
| 5,000 | $13.12868 | $65,643.40 |











