



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.66500 | $206.65 |
| 30 | $19.12367 | $573.71 |
| 50 | $18.44640 | $922.32 |
| 100 | $17.56440 | $1,756.44 |
| 250 | $16.46484 | $4,116.21 |
| 500 | $15.67884 | $7,839.42 |
| 1,000 | $14.93071 | $14,930.71 |
| 2,500 | $13.99666 | $34,991.65 |
| 5,000 | $13.32942 | $66,647.10 |











