



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $20.31500 | $203.15 |
| 30 | $18.79733 | $563.92 |
| 50 | $18.12980 | $906.49 |
| 100 | $17.26420 | $1,726.42 |
| 250 | $16.18256 | $4,045.64 |
| 500 | $15.41010 | $7,705.05 |
| 1,000 | $14.67486 | $14,674.86 |
| 2,500 | $13.75683 | $34,392.08 |
| 5,000 | $13.10089 | $65,504.45 |











