



0039000059-08-S9 | |
|---|---|
DigiKey Part Number | 0039000059-08-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-S9 |
Description | 8" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.96400 | $59.64 |
| 30 | $5.52067 | $165.62 |
| 50 | $5.32420 | $266.21 |
| 100 | $5.07050 | $507.05 |
| 250 | $4.75248 | $1,188.12 |
| 500 | $4.52536 | $2,262.68 |
| 1,000 | $4.30924 | $4,309.24 |
| 2,500 | $4.03944 | $10,098.60 |
| 5,000 | $3.84673 | $19,233.65 |











