



0039000059-05-S9 | |
|---|---|
DigiKey Part Number | 0039000059-05-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-S9 |
Description | 5" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.25400 | $52.54 |
| 30 | $4.86233 | $145.87 |
| 50 | $4.69120 | $234.56 |
| 100 | $4.46600 | $446.60 |
| 250 | $4.18628 | $1,046.57 |
| 500 | $3.98608 | $1,993.04 |
| 1,000 | $3.79574 | $3,795.74 |
| 2,500 | $3.55805 | $8,895.12 |
| 5,000 | $3.38827 | $16,941.35 |











