



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.96600 | $49.66 |
| 30 | $4.59300 | $137.79 |
| 50 | $4.42980 | $221.49 |
| 100 | $4.21760 | $421.76 |
| 250 | $3.95324 | $988.31 |
| 500 | $3.76430 | $1,882.15 |
| 1,000 | $3.58457 | $3,584.57 |
| 2,500 | $3.36010 | $8,400.25 |
| 5,000 | $3.19974 | $15,998.70 |











