



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.67000 | $46.70 |
| 30 | $4.32167 | $129.65 |
| 50 | $4.16840 | $208.42 |
| 100 | $3.96930 | $396.93 |
| 250 | $3.72040 | $930.10 |
| 500 | $3.54248 | $1,771.24 |
| 1,000 | $3.37336 | $3,373.36 |
| 2,500 | $3.16209 | $7,905.23 |
| 5,000 | $3.01121 | $15,056.05 |











