



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.52200 | $45.22 |
| 30 | $4.18733 | $125.62 |
| 50 | $4.03840 | $201.92 |
| 100 | $3.84440 | $384.44 |
| 250 | $3.60332 | $900.83 |
| 500 | $3.43132 | $1,715.66 |
| 1,000 | $3.26731 | $3,267.31 |
| 2,500 | $3.06274 | $7,656.85 |
| 5,000 | $2.91658 | $14,582.90 |











