



0039000059-05-Y2 | |
---|---|
DigiKey Part Number | 0039000059-05-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-Y2 |
Description | 5" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.88600 | $48.86 |
30 | $4.52167 | $135.65 |
50 | $4.36000 | $218.00 |
100 | $4.15150 | $415.15 |
250 | $3.89136 | $972.84 |
500 | $3.70530 | $1,852.65 |
1,000 | $3.52835 | $3,528.35 |
2,500 | $3.30739 | $8,268.48 |
5,000 | $3.14956 | $15,747.80 |









