



0039000059-08-Y2 | |
---|---|
DigiKey Part Number | 0039000059-08-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-08-Y2 |
Description | 8" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.36200 | $53.62 |
30 | $4.96500 | $148.95 |
50 | $4.78860 | $239.43 |
100 | $4.55960 | $455.96 |
250 | $4.27332 | $1,068.33 |
500 | $4.06920 | $2,034.60 |
1,000 | $3.87477 | $3,874.77 |
2,500 | $3.63218 | $9,080.45 |
5,000 | $3.45885 | $17,294.25 |









